
10-contact, 1-row female FFC/FPC connector featuring a 0.02-inch pitch and right-angle surface mount termination. This commercial-grade connector offers a 1A rated current for signal applications and a dielectric withstanding voltage of 200VAC. Operating across a temperature range of -55°C to 105°C, it boasts a locking mechanism and a black insulator with a UL 94V-0 flammability rating. The tin-plated termination ensures reliable connectivity.
Amphenol SFV10R-2STE1HLF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SFV10R-2STE1HLF to view detailed technical specifications.
No datasheet is available for this part.