Amphenol SFV10R3STE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV10R3STE1LF to view detailed technical specifications.
No datasheet is available for this part.