Amphenol SFV12R-1STAE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.9mm |
| Housing Color | Black |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFV12R-1STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.