12-contact, 1-row female card edge connector with a 0.5mm pitch. Features a right-angle, surface mount terminal with tin-plated bronze contacts. Rated for 50V and 500mA, operating between -55°C and 105°C. Constructed with glass and polyphenylene actuator material, meeting UL94 V-0 flammability standards and RoHS compliance.
Amphenol SFV12R-1STE9HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV12R-1STE9HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.