This 13-position FFC/FPC connector is designed for surface mount applications, with a current rating of 500mA and a voltage rating of 50V. It features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made from glass and polyphenylene, with bronze contacts plated with tin. It is compliant with UL94 V-0 flammability standards and RoHS regulations.
Amphenol SFV13R-2STE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV13R-2STE1HLF to view detailed technical specifications.
No datasheet is available for this part.