14-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector. Surface mount, right-angle orientation with bottom contact location. Features tin-plated bronze contacts, a glass/polyphenylene actuator, and a black housing. Rated for 50V AC, 500mA current, and operates from -55°C to 85°C. UL94 V-0 flammability rating.
Amphenol SFV14R-1STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV14R-1STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.