15-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector. Features a right-angle surface mount design with bottom contact location and tin-plated bronze contacts. Rated for 50V and 0.5A, with a maximum operating temperature of 105°C. Housing is black, constructed from glass and polyphenylene, and exhibits UL94 V-0 flammability. Packaged on tape and reel for automated assembly.
Amphenol SFV15R-1STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.9mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV15R-1STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.