Right-angle, surface-mount FPC connector with 16 positions and 16 contacts on a 0.5mm pitch. Features bottom contact location, bronze contacts with tin plating, and a glass/polyphenylene actuator. Rated for 50V and 500mA, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Amphenol SFV16R-1STE9HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV16R-1STE9HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.