
17-position, single-row, right-angle Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a 0.5mm pitch. Features bottom contact location, bronze contacts with tin plating, and a glass/polyphenylene actuator. Rated for 50V AC and 0.5A, operating between -55°C and 85°C. This surface-mount connector utilizes a ZIF (Zero Insertion Force) mechanism and is supplied in tape and reel packaging.
Amphenol SFV17R-1STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV17R-1STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.