
17-position, single-row right-angle flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 0.5mm pitch. Features a surface mount termination with solder contacts made of tin-plated bronze. Designed for straight wire/cable types, this connector operates within a temperature range of -55°C to 85°C and has a current rating of 500mA at 50V. The housing is black, constructed from glass and polyphenylene, with a UL94 V-0 flammability rating.
Amphenol SFV17R-2STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV17R-2STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.