Amphenol SFV18R-1STE9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 4.9mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 14.5mm |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Series | SFV-R |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV18R-1STE9LF to view detailed technical specifications.
No datasheet is available for this part.