Amphenol SFV20R-1STAE9HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | SFV-R |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV20R-1STAE9HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.