The SFV20R-1STE1HLF is a 20-pin right angle female surface mount connector with a commercial reliability rating. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is designed for surface mount applications and has a termination type of surface mount. It has a rated current of 1 and a dielectric withstanding voltage of 200VAC. The connector is made with a black insulator and has a tin (Sn) contact finish termination. It meets the UL flammability code 94V-0 and has a reliability rating of commercial.
Amphenol SFV20R-1STE1HLF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol SFV20R-1STE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.