
The SFV20R-3STE1LF is a right angle FFC/FPC connector with a 1-row configuration and 0.5mm pitch. It has a length of 15.5mm and is designed to operate within a temperature range of -55°C to 85°C. The connector features a black housing and is terminated with solder. It is available in tape and reel packaging and is not RoHS compliant.
Amphenol SFV20R-3STE1LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 15.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV20R-3STE1LF to view detailed technical specifications.
No datasheet is available for this part.