Amphenol SFV20R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 1.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV20R-4STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
