The SFV23R-1STAE1LF is a right angle FPC connector with 23 SKT contacts and a 0.5mm pitch. It is rated for 50VDC and 50VAC and has a maximum current rating of 0.5A per contact. The connector is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Amphenol SFV23R-1STAE1LF technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol SFV23R-1STAE1LF to view detailed technical specifications.
No datasheet is available for this part.