This 23-position right angle surface mount connector is designed for high-reliability applications. It features a bronze contact material with a tin plating and a maximum operating temperature of 85°C. The connector is rated for 500mA and 50V AC, and is available in a tape and reel packaging with 6000 pieces per package. It is suitable for use in a wide range of industries and applications, including automotive and industrial control systems.
Amphenol SFV23R1STE1LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | SFV-R |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV23R1STE1LF to view detailed technical specifications.
No datasheet is available for this part.