This surface mount FFC/FPC connector features 25 positions, a maximum operating temperature of 105°C, and a minimum operating temperature of -55°C. It has a current rating of 500mA and a voltage rating of 50V. The connector is made with a glass, polyphenylene actuator material and has a bronze contact material with a tin plating. It is available in a packaging quantity of 6000 pieces per reel.
Amphenol SFV25R-4STE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 25 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV25R-4STE1HLF to view detailed technical specifications.
No datasheet is available for this part.