Amphenol SFV34R-1STAE1LF technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFV34R-1STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.