
34-position, 0.5mm pitch right-angle FFC/FPC connector with bottom contact location. Features a 50V AC voltage rating, 500mA current rating, and tin-plated bronze contacts. Constructed with a black polyphenylene and glass housing, this surface-mount component operates between -55°C and 85°C and boasts a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Amphenol SFV34R-1STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV34R-1STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.