35-position, 0.5mm pitch right-angle Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with ZIF/LIF termination. Features bottom contact location, gold-plated bronze contacts, and a glass/polyphenylene actuator. Rated for 50V AC, 500mA current, and operates from -55°C to 105°C. Surface mountable with solder termination, housed in black, UL94 V-0 rated material.
Amphenol SFV35R-1STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV35R-1STBE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.