
This 4-position surface mount header features a glass and polyphenylene actuator material with bronze contacts plated with gold. It has a current rating of 500mA and a voltage rating of 50V. The header is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -55°C and 105°C and is available in quantities of 3000 on tape and reel packaging.
Amphenol SFV4R-2STAE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV4R-2STAE1HLF to view detailed technical specifications.
No datasheet is available for this part.
