The SFV4R-2STAE1LF is a 4-contact SKT FPC connector with a 0.5mm pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 0.5A per contact. The connector is rated for 50VDC and 50VAC and features a right-angle body orientation. It is designed for use with flexible flat cable and flexible printed circuit applications.
Amphenol SFV4R-2STAE1LF technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol SFV4R-2STAE1LF to view detailed technical specifications.
No datasheet is available for this part.