
This 4-position surface mount header features a voltage rating of 50V and a current rating of 500mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a package quantity of 6000, packaged in tape and reel.
Amphenol SFV4R-4STBE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV4R-4STBE1HLF to view detailed technical specifications.
No datasheet is available for this part.
