
This 5-position FFC/FPC connector features a contact material of bronze with gold plating and a current rating of 500mA. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 50V AC. The connector is designed for surface mount applications with a 0.5mm pitch and is available in a package quantity of 6000 units per reel. It is not RoHS compliant.
Amphenol SFV5R-1STBE1LF technical specifications.
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Housing Color | Black |
| Length | 8.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV5R-1STBE1LF to view detailed technical specifications.
No datasheet is available for this part.
