
The SFV6R-2STBE9HLF is a 6-position surface mount receptacle from Amphenol with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a current rating of 500mA and a voltage rating of 50V. The receptacle is made of glass and polyphenylene with bronze contacts plated with gold and tin. It meets the UL94 V-0 flammability rating and is available in a package quantity of 500 units, packaged in tape and reel.
Amphenol SFV6R-2STBE9HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV6R-2STBE9HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.