Amphenol SFV6R-2STBE9LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SFV-R |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SFV6R-2STBE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.