This 7-position FFC/FPC connector features a glass and polyphenylene actuator material, bronze contacts with tin plating, and a current rating of 500mA. It operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The connector is available in tape and reel packaging with 3000 units per package.
Amphenol SFV7R-2STE1HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV7R-2STE1HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.