
8-contact, 1-row female receptacle with 0.5mm pitch, designed for surface mount termination. Features a right-angle orientation and a 4.2mm depth, with bronze contacts plated in tin. Rated for 50V AC/DC and 500mA current, operating between -55°C and 105°C. Housing is black, made from glass-filled polyphenylene, and meets UL94 V-0 flammability rating. This RoHS compliant component is packaged in tape and reel.
Amphenol SFV8R-2STE9HLF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFV-R |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV8R-2STE9HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.