This 8-position right angle receptacle connector features a contact material of bronze with a tin plating, and is rated for 500mA and 50V. It has a 0.5mm pitch and is designed for surface mount applications. The operating temperature range is -55°C to 85°C. The connector is available in a package quantity of 500 units, packaged in tape and reel.
Amphenol SFV8R-2STE9LF technical specifications.
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| Series | SFV-R |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFV8R-2STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.