1mm pitch, 10-position, right-angle surface mount FFC/FPC connector with a bottom contact location. Features tin-plated bronze contacts, a glass and polyphenylene actuator, and a 1A current rating. Operates within a -55°C to 105°C temperature range and has a 100V voltage rating. Packaged in tape and reel for automated assembly.
Amphenol SFW10R-1STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SFW-R |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW10R-1STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.