
10-position, 1-row right-angle FFC/FPC receptacle with a 1mm pitch. Features surface mount termination, tin-plated bronze contacts, and a glass/polyphenylene actuator. Rated for 1A current and 100V AC/DC, operating between -55°C and 105°C. Housing is brown, UL94 V-0 flammability rated, and lead-free.
Amphenol SFW10R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW10R-4STE1LF to view detailed technical specifications.
No datasheet is available for this part.
