
10-contact, 1-row female receptacle with a 1mm pitch, designed for surface mount termination. Features bronze contacts with tin plating, a straight orientation, and a 1A current rating. Constructed with a glass and thermoplastic actuator material and a brown housing, this connector operates within a temperature range of -55°C to 105°C and has a maximum AC voltage rating of 100V. It is lead-free and UL94 V-0 flammability rated.
Amphenol SFW10S-2STME1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | SFW-S |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW10S-2STME1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
