10-position, 1mm pitch FFC/FPC connector for surface mount applications. Features a straight, single-row configuration with bottom contact location and bronze contacts plated in tin. Rated for 1A current and 100V AC, with an operating temperature range of -55°C to 85°C. Housing is brown thermoplastic with a UL94 V-0 flammability rating. Supplied in tape and reel packaging.
Amphenol SFW10S-6STME1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 16.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW10S-6STME1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.