Amphenol SFW11R-1STAE5LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Positions | 11 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW11R-1STAE5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.