1mm pitch, 11-position right-angle flexible flat cable/flexible printed circuit connector with bottom contact location. Features gold/tin plated bronze contacts, a 1A current rating, and a 100V AC voltage rating. This surface mount connector has a glass and polyphenylene actuator, a brown housing, and operates within a -55°C to 105°C temperature range. UL94 V-0 flammability rating.
Amphenol SFW11R-1STGE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 16.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW11R-1STGE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.