This 11-position, 1mm pitch FFC/FPC connector is a surface-mount receptacle designed for vertical mounting. Featuring bottom contacts made of bronze with tin and gold plating, it offers a 1A current rating and a 100V AC voltage rating. The connector has a straight orientation, a thermoplastic and glass actuator, and a brown housing. It operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated.
Amphenol SFW11S-2STE1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Width | 3.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW11S-2STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.