
This 12-position right angle FFC/FPC connector features a 1mm pitch and is rated for 1A and 100V. It is made with glass and polyphenylene actuator material and has a bronze contact with tin plating. The connector is surface mountable and has a UL94 V-0 flammability rating. It is available in a tape and reel packaging with 2000 pieces per package.
Amphenol SFW12R-1STE1 technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW12R-1STE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
