
12-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector. Right-angle, surface-mount socket with bottom contact location and solder termination. Features bronze contacts with tin plating, rated for 1A current and 100V AC voltage. Constructed with glass and polyphenylene actuator material and a brown housing. Operates within a -55°C to 105°C temperature range and meets UL94 V-0 flammability rating.
Amphenol SFW12R-1STE5LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW12R-1STE5LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.