12-position, 1mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector, right-angle, surface mount, solder termination. Features a ZIF (Zero Insertion Force) mechanism with a glass and polyphenylene actuator. Rated for 1A current and 100V AC/DC, operating from -55°C to 105°C. Bronze contacts with tin plating, housed in brown, UL94 V-0 rated material. Supplied in tape and reel packaging.
Amphenol SFW12R-2STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW12R-2STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.