Amphenol SFW13R-3STAE5LF technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW13R-3STAE5LF to view detailed technical specifications.
No datasheet is available for this part.