
13-position, 1mm pitch flexible flat cable/flexible printed circuit connector with right-angle, surface-mount termination. Features bottom contact location, bronze contacts with tin plating, and a glass/polyphenylene actuator. Rated for 1A current and 100V AC, operating between -55°C and 105°C. Housing is black, UL94 V-0 flammability rated, and the connector is RoHS compliant.
Amphenol SFW13R-3STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 18.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW13R-3STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.