14-position, 1mm pitch flexible flat cable/flexible printed circuit connector with a right-angle, surface mount orientation. Features bottom contact location, gold-plated bronze contacts, and a glass/polyphenylene actuator. Rated for 1A current and 100V voltage, operating between -55°C and 105°C. Housing is brown, UL94 V-0 flammability rated, and the component is RoHS compliant.
Amphenol SFW14R-1STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 19.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW14R-1STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.