Right angle FFC/FPC board connector, receptacle gender, featuring 14 positions and 14 contacts. Surface mount termination with a 1mm pitch, offering a 1A current rating and 100V AC voltage rating. Constructed with bronze contacts plated in tin, and a glass/polyphenylene actuator material. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating.
Amphenol SFW14R-1STE9LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Brown |
| Length | 19.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW14R-1STE9LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.