
This 14-position FFC/FPC connector features a right-angle orientation and is rated for 1A and 100V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is designed for surface mount and has a pitch of 1mm. It is packaged in tape and reel quantities of 2000 and has a flammability rating of UL94 V-0.
Amphenol SFW14R-4STAE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW14R-4STAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.