1mm pitch FFC/FPC connector, featuring 14 contacts in a single row. This female, straight, surface mount header offers a 1A current rating and 100V voltage rating. Constructed with bronze contacts plated in tin, and a glass/thermoplastic actuator, it operates from -55°C to 105°C. The component is lead-free, UL94 V-0 flammability rated, and supplied on tape and reel.
Amphenol SFW14S-2STE1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW14S-2STE1LF to view detailed technical specifications.
No datasheet is available for this part.