15-position, 1-row flexible flat cable/flexible printed circuit connector with a 2mm pitch. Features a straight, surface mount orientation and bottom contact location. Constructed with bronze contacts plated in gold and tin, and a glass/thermoplastic actuator. Rated for 1A current and 100V AC, operating between -55°C and 85°C. Housing is brown, UL94 V-0 flammability rated, and the component is RoHS compliant. Supplied in tape and reel packaging.
Amphenol SFW15S-2STMAE1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 3.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 36.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW15S-2STMAE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.