
18-position, 1mm pitch FFC/FPC connector with straight, surface mount termination. Features a single row of bronze contacts with tin plating, rated for 1A current and 100V AC/DC. Operates across a -55°C to 105°C temperature range, with UL94 V-0 flammability. Actuator constructed from glass and thermoplastic. Supplied in tape and reel packaging.
Amphenol SFW18S-2STME1LF technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 3.6mm |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW18S-2STME1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.