18-position, 1mm pitch flexible flat cable/flexible printed circuit connector with a straight, surface mount orientation. Features bottom contact location, bronze contacts with tin plating, and a thermoplastic/glass actuator. Rated for 1A current and 100V AC voltage, operating between -55°C and 85°C. Housing is brown, UL94 V-0 flammability rated, and the component is supplied in tape and reel packaging.
Amphenol SFW18S-6STME1 technical specifications.
| Actuator Material | Glass, Thermoplastic |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 7.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Length | 23.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SFW |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol SFW18S-6STME1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.