
19-position, 1mm pitch flexible flat cable/flexible printed circuit connector with right-angle surface mount termination. Features a ZIF/LIF design, tin-plated bronze contacts, and a glass/polyphenylene actuator. Rated for 1A current and 100V AC, operating between -55°C and 105°C. Housing is black with a UL94 V-0 flammability rating. Packaged in tape and reel.
Amphenol SFW19R-4STE1LF technical specifications.
| Actuator Material | Glass, Polyphenylene |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 24.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | SFW-R |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SFW19R-4STE1LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
